Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



VSS8D2M15HM3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D2M15HM3/HTR-ND - Tape & Reel (TR) 112-VSS8D2M15HM3/HCT-ND - Cut Tape (CT) 112-VSS8D2M15HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D2M15HM3/H |
Description | DIODE SCHOTTK 150V 1.8A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.8A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,19800 € | 19,80 € |
| 500 | 0,14942 € | 74,71 € |
| 1.000 | 0,13375 € | 133,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10657 € | 373,00 € |
| 7.000 | 0,08406 € | 588,42 € |
| 10.500 | 0,08149 € | 855,65 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |



