


VSS8D2M15-M3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D2M15-M3/HTR-ND - Tape & Reel (TR) 112-VSS8D2M15-M3/HCT-ND - Cut Tape (CT) 112-VSS8D2M15-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D2M15-M3/H |
Description | DIODE SCHOTTK 150V 1.8A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.8A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18430 € | 18,43 € |
| 500 | 0,13878 € | 69,39 € |
| 1.000 | 0,12406 € | 124,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10309 € | 360,81 € |
| 7.000 | 0,09401 € | 658,07 € |
| 10.500 | 0,08938 € | 938,49 € |
| 17.500 | 0,08418 € | 1.473,15 € |
| 24.500 | 0,08110 € | 1.986,95 € |
| 35.000 | 0,07810 € | 2.733,50 € |
| 87.500 | 0,07409 € | 6.482,88 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

