Parametric Equivalent
Parametric Equivalent



V35PW22-M3/I | |
|---|---|
DigiKey Part Number | 112-V35PW22-M3/ITR-ND - Tape & Reel (TR) 112-V35PW22-M3/ICT-ND - Cut Tape (CT) 112-V35PW22-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PW22-M3/I |
Description | DIODE SCHOTTKY 200V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 990 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 200 V | |
Capacitance @ Vr, F | 1320pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,71674 € | 3.225,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,32100 € | 13,21 € |
| 100 | 1,04720 € | 104,72 € |
| 500 | 0,85308 € | 426,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,32100 € | 13,21 € |
| 100 | 1,04720 € | 104,72 € |
| 500 | 0,85308 € | 426,54 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,26270 € |










