Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS26635RGET | |
|---|---|
DigiKey Part Number | 296-TPS26635RGETTR-ND - Tape & Reel (TR) 296-TPS26635RGETCT-ND - Cut Tape (CT) 296-TPS26635RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26635RGET |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26635RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,78700 € | 27,87 € |
| 25 | 2,56400 € | 64,10 € |
| 100 | 2,31930 € | 231,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,20256 € | 550,64 € |
| 500 | 2,13224 € | 1.066,12 € |
| 750 | 2,09699 € | 1.572,74 € |
| 1.250 | 2,05796 € | 2.572,45 € |
| 1.750 | 2,03514 € | 3.561,50 € |
| 2.500 | 2,01320 € | 5.033,00 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,45280 € |


