TPS26631RGET is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,39000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,39000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,46000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,46000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,05000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,46000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,68000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,05000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,68000 €
Datasheet
ADS8900BRGET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26631RGET

DigiKey Part Number
296-TPS26631RGETTR-ND - Tape & Reel (TR)
296-TPS26631RGETCT-ND - Cut Tape (CT)
296-TPS26631RGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26631RGET
Description
IC ELECTRONIC FUSE 2% 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 6A 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS26631RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±2%
Voltage - Input
4.5V ~ 60V
Current - Output
6A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,68000 €3,68 €
102,78700 €27,87 €
252,56400 €64,10 €
1002,31930 €231,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,20256 €550,64 €
5002,13224 €1.066,12 €
7502,09699 €1.572,74 €
1.2502,05796 €2.572,45 €
1.7502,03514 €3.561,50 €
2.5002,01320 €5.033,00 €
Manufacturers Standard Package
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,45280 €