Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS26633RGER | |
|---|---|
DigiKey Part Number | 296-TPS26633RGERTR-ND - Tape & Reel (TR) 296-TPS26633RGERCT-ND - Cut Tape (CT) 296-TPS26633RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26633RGER |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26633RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,61400 € | 26,14 € |
| 25 | 2,40320 € | 60,08 € |
| 100 | 2,17140 € | 217,14 € |
| 250 | 2,06096 € | 515,24 € |
| 500 | 1,99436 € | 997,18 € |
| 1.000 | 1,93955 € | 1.939,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,87187 € | 5.615,61 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,18660 € |












