Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS259261DRCT | |
|---|---|
DigiKey Part Number | 296-42969-2-ND - Tape & Reel (TR) 296-42969-1-ND - Cut Tape (CT) 296-42969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259261DRCT |
Description | IC ELECTRONIC FUSE 15% 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259261DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±15% | |
Voltage - Input | 4.5V ~ 13.8V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,93500 € | 9,35 € |
| 100 | 0,75490 € | 75,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70856 € | 177,14 € |
| 500 | 0,68110 € | 340,55 € |
| 750 | 0,66995 € | 502,46 € |
| 1.250 | 0,63722 € | 796,52 € |
| 1.750 | 0,63385 € | 1.109,24 € |
| 2.500 | 0,60737 € | 1.518,42 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |












