10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259261DRCR

DigiKey Part Number
296-47235-2-ND - Tape & Reel (TR)
296-47235-1-ND - Cut Tape (CT)
296-47235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259261DRCR
Description
IC ELECTRONIC FUSE 15% 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS259261DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±15%
Voltage - Input
4.5V ~ 13.8V
Current - Output
5A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,63500 €6,35 €
1000,63390 €63,39 €
1.0000,63391 €633,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51790 €1.553,70 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,76230 €