Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

TLC59281RGET | |
|---|---|
DigiKey Part Number | 296-32360-2-ND - Tape & Reel (TR) 296-32360-1-ND - Cut Tape (CT) 296-32360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59281RGET |
Description | IC LED DRIVER LINEAR 35MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59281RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,95920 € | 23,98 € |
| 100 | 0,85320 € | 85,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80276 € | 200,69 € |
| 500 | 0,77236 € | 386,18 € |
| 750 | 0,75715 € | 567,86 € |
| 1.250 | 0,74027 € | 925,34 € |
| 1.750 | 0,73041 € | 1.278,22 € |
| 2.500 | 0,72093 € | 1.802,32 € |
| 6.250 | 0,70051 € | 4.378,19 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |





