TLC5929RGET is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 19
Unit Price: 1,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,87000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,48262 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,22366 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 44
Unit Price: 2,05000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,78000 €
Datasheet
24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5929RGET

DigiKey Part Number
296-TLC5929RGETTR-ND - Tape & Reel (TR)
296-TLC5929RGETCT-ND - Cut Tape (CT)
296-TLC5929RGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5929RGET
Description
IC LED DRIVER LINEAR 50MA 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLC5929RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
50mA
Frequency
20MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,28500 €12,85 €
251,17080 €29,27 €
1001,04530 €104,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,98548 €246,37 €
5000,94942 €474,71 €
7500,93135 €698,51 €
1.2500,91134 €1.139,17 €
1.7500,89963 €1.574,35 €
2.5000,88838 €2.220,95 €
6.2500,86416 €5.401,00 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,10540 €