
TLC5928RGER | |
|---|---|
DigiKey Part Number | 296-48172-2-ND - Tape & Reel (TR) 296-48172-1-ND - Cut Tape (CT) 296-48172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5928RGER |
Description | IC LED DRIVER LINEAR 35MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5928RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04400 € | 10,44 € |
| 25 | 0,94880 € | 23,72 € |
| 100 | 0,84380 € | 84,38 € |
| 250 | 0,79384 € | 198,46 € |
| 500 | 0,76374 € | 381,87 € |
| 1.000 | 0,73894 € | 738,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63906 € | 1.917,18 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,71820 € |



