Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



INA199B3QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-44262-2-ND - Tape & Reel (TR) 296-44262-1-ND - Cut Tape (CT) 296-44262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199B3QDCKRQ1 |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199B3QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26842 € | 805,26 € |
| 6.000 | 0,26166 € | 1.569,96 € |
| 9.000 | 0,25827 € | 2.324,43 € |
| 15.000 | 0,25452 € | 3.817,80 € |
| 21.000 | 0,25233 € | 5.298,93 € |
| 30.000 | 0,25022 € | 7.506,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |



