Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct



INA199B1DCKR | |
|---|---|
DigiKey Part Number | 296-40118-2-ND - Tape & Reel (TR) 296-40118-1-ND - Cut Tape (CT) 296-40118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199B1DCKR |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199B1DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31160 € | 7,79 € |
| 100 | 0,27160 € | 27,16 € |
| 250 | 0,25248 € | 63,12 € |
| 500 | 0,24092 € | 120,46 € |
| 1.000 | 0,23144 € | 231,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21972 € | 659,16 € |
| 6.000 | 0,21398 € | 1.283,88 € |
| 9.000 | 0,21111 € | 1.899,99 € |
| 15.000 | 0,20793 € | 3.118,95 € |
| 21.000 | 0,20607 € | 4.327,47 € |
| 30.000 | 0,20428 € | 6.128,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |












