INA199C2DCKT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 257
Unit Price: 1,17000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,42000 €
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

INA199C2DCKT

DigiKey Part Number
296-INA199C2DCKTTR-ND - Tape & Reel (TR)
296-INA199C2DCKTCT-ND - Cut Tape (CT)
296-INA199C2DCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199C2DCKT
Description
IC CURRENT SENSE 1% SC70-6
Customer Reference
Detailed Description
Amplifier Circuit SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA199C2DCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types