Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ771800DPJR | |
|---|---|
DigiKey Part Number | 296-39967-2-ND - Tape & Reel (TR) 296-39967-1-ND - Cut Tape (CT) 296-39967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771800DPJR |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771800DPJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,70160 € | 17,54 € |
| 100 | 0,62100 € | 62,10 € |
| 250 | 0,58236 € | 145,59 € |
| 500 | 0,55914 € | 279,57 € |
| 1.000 | 0,54000 € | 540,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47196 € | 1.415,88 € |
| 6.000 | 0,46121 € | 2.767,26 € |
| 9.000 | 0,45583 € | 4.102,47 € |
| 15.000 | 0,44987 € | 6.748,05 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |


