
BQ771807DPJR | |
|---|---|
DigiKey Part Number | 296-39970-2-ND - Tape & Reel (TR) 296-39970-1-ND - Cut Tape (CT) 296-39970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771807DPJR |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771807DPJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,65400 € | 16,35 € |
| 100 | 0,57800 € | 57,80 € |
| 250 | 0,54164 € | 135,41 € |
| 500 | 0,51978 € | 259,89 € |
| 1.000 | 0,50176 € | 501,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47951 € | 1.438,53 € |
| 6.000 | 0,46863 € | 2.811,78 € |
| 9.000 | 0,46317 € | 4.168,53 € |
| 15.000 | 0,45713 € | 6.856,95 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |





