
BQ771806DPJT | |
|---|---|
DigiKey Part Number | 296-BQ771806DPJTTR-ND - Tape & Reel (TR) 296-BQ771806DPJTCT-ND - Cut Tape (CT) 296-BQ771806DPJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771806DPJT |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771806DPJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,85040 € | 21,26 € |
| 100 | 0,75500 € | 75,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69292 € | 173,23 € |
| 500 | 0,66604 € | 333,02 € |
| 750 | 0,65257 € | 489,43 € |
| 1.250 | 0,63765 € | 797,06 € |
| 1.750 | 0,62893 € | 1.100,63 € |
| 2.500 | 0,62054 € | 1.551,35 € |
| 6.250 | 0,60248 € | 3.765,50 € |
| 12.500 | 0,59160 € | 7.395,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

