SI3417DV-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 20
Unit Price: 0,59000 €
Datasheet
DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3417DV-T1-GE3

DigiKey Part Number
SI3417DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3417DV-T1-GE3CT-ND - Cut Tape (CT)
SI3417DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3417DV-T1-GE3
Description
MOSFET P-CH 30V 8A 6TSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 8A (Ta) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3417DV-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25.2mOhm @ 7.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 4.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35000 €3,50 €
1000,22590 €22,59 €
5000,17126 €85,63 €
1.0000,15362 €153,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11078 €332,34 €
6.0000,10989 €659,34 €
9.0000,10178 €916,02 €
15.0000,10015 €1.502,25 €
21.0000,09704 €2.037,84 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61710 €