VSSAF522HM3/H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet
DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF522HM3/H

DigiKey Part Number
112-VSSAF522HM3/HTR-ND - Tape & Reel (TR)
112-VSSAF522HM3/HCT-ND - Cut Tape (CT)
112-VSSAF522HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF522HM3/H
Description
DIODE SCHOTTKY 200V 2A DO221AC
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
240pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,42100 €4,21 €
1000,33120 €33,12 €
5000,25474 €127,37 €
1.0000,23009 €230,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,19502 €682,57 €
7.0000,17928 €1.254,96 €
10.5000,17211 €1.807,16 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €