Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-3EJH01HM3/6A | |
|---|---|
DigiKey Part Number | 112-VS-3EJH01HM3/6ATR-ND - Tape & Reel (TR) 112-VS-3EJH01HM3/6ACT-ND - Cut Tape (CT) 112-VS-3EJH01HM3/6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EJH01HM3/6A |
Description | DIODE STANDARD 100V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,27760 € | 27,76 € |
| 500 | 0,21208 € | 106,04 € |
| 1.000 | 0,19095 € | 190,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,14122 € | 494,27 € |
| 7.000 | 0,13382 € | 936,74 € |
| 10.500 | 0,13378 € | 1.404,69 € |
| 17.500 | 0,12937 € | 2.263,98 € |
| 24.500 | 0,12738 € | 3.120,81 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |


