Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-3EJH01-M3/6A | |
|---|---|
DigiKey Part Number | VS-3EJH01-M3/6A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-3EJH01-M3/6A |
Description | DIODE STANDARD 100V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,12549 € | 439,21 € |
| 7.000 | 0,11484 € | 803,88 € |
| 10.500 | 0,10941 € | 1.148,80 € |
| 17.500 | 0,10330 € | 1.807,75 € |
| 24.500 | 0,09969 € | 2.442,41 € |
| 35.000 | 0,09618 € | 3.366,30 € |
| 87.500 | 0,09425 € | 8.246,88 € |
| Unit Price without VAT: | 0,12549 € |
|---|---|
| Unit Price with VAT: | 0,15184 € |


