

SS1P3LHM3/85A | |
|---|---|
DigiKey Part Number | 112-SS1P3LHM3/85ATR-ND - Tape & Reel (TR) 112-SS1P3LHM3/85ACT-ND - Cut Tape (CT) 112-SS1P3LHM3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1P3LHM3/85A |
Description | DIODE SCHOTTKY 30V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,21080 € | 21,08 € |
| 500 | 0,15944 € | 79,72 € |
| 1.000 | 0,13882 € | 138,82 € |
| 2.000 | 0,12891 € | 257,82 € |
| 5.000 | 0,11497 € | 574,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10050 € | 1.005,00 € |
| 20.000 | 0,09436 € | 1.887,20 € |
| 30.000 | 0,09255 € | 2.776,50 € |
| 50.000 | 0,08857 € | 4.428,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |


