Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

BZX85C6V2-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C6V2-TR-ND - Tape & Reel (TR) 112-BZX85C6V2-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C6V2-TR |
Description | DIODE ZENER 6.2V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,05150 € | 5,15 € |
| 500 | 0,04976 € | 24,88 € |
| 1.000 | 0,04804 € | 48,04 € |
| 2.000 | 0,04718 € | 94,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04731 € | 236,55 € |
| 10.000 | 0,04275 € | 427,50 € |
| 15.000 | 0,04043 € | 606,45 € |
| 25.000 | 0,03774 € | 943,50 € |
| 35.000 | 0,03699 € | 1.294,65 € |
| 50.000 | 0,03002 € | 1.501,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |
















