Similar
Similar
Similar
Similar
Similar
Similar
Similar

TB62785FTG,EL | |
|---|---|
DigiKey Part Number | TB62785FTGELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB62785FTG,EL |
Description | IC LED DRIVER LINEAR 50MA 24VQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 50mA 24-VQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,88206 € | 3.528,24 € |
| 8.000 | 0,86540 € | 6.923,20 € |
| Unit Price without VAT: | 0,88206 € |
|---|---|
| Unit Price with VAT: | 1,06729 € |





