16 TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6970AUE+T

DigiKey Part Number
MAX6970AUE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6970AUE+T
Description
IC LED DRVR LINEAR 55MA 16TSSOP
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX6970AUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
36V
Current - Output / Channel
55mA
Frequency
-
Dimming
-
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types