Parametric Equivalent

SSM3J66MFV,L3F | |
|---|---|
DigiKey Part Number | 264-SSM3J66MFV,L3FTR-ND - Tape & Reel (TR) 264-SSM3J66MFV,L3FCT-ND - Cut Tape (CT) 264-SSM3J66MFV,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J66MFV,L3F |
Description | MOSFET P-CH 20V 800MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 800mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J66MFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,08050 € | 40,25 € |
| 1.000 | 0,06755 € | 67,55 € |
| 2.000 | 0,06363 € | 127,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03963 € | 317,04 € |
| 16.000 | 0,03925 € | 628,00 € |
| 24.000 | 0,03777 € | 906,48 € |
| 40.000 | 0,03646 € | 1.458,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |





