Parametric Equivalent
Similar
Similar


TPS7A1633DRBR | |
|---|---|
DigiKey Part Number | 296-40970-2-ND - Tape & Reel (TR) 296-40970-1-ND - Cut Tape (CT) 296-40970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1633DRBR |
Description | IC REG LINEAR 3.3V 100MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1633DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37500 € | 23,75 € |
| 25 | 2,18080 € | 54,52 € |
| 100 | 1,96750 € | 196,75 € |
| 250 | 1,86580 € | 466,45 € |
| 500 | 1,80452 € | 902,26 € |
| 1.000 | 1,75405 € | 1.754,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,69172 € | 5.075,16 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,81150 € |




