RT9164A-15GG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT9164A-15GG

RT9074-33GG

DigiKey Part Number
RT9074-33GGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9074-33GG
Description
IC REG LINEAR 3.3V 100MA SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 100mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
60dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.