Parametric Equivalent
Similar



TPS7A0518PDBVT | |
|---|---|
DigiKey Part Number | 296-50251-2-ND - Tape & Reel (TR) 296-50251-1-ND - Cut Tape (CT) 296-50251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0518PDBVT |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0518PDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.382V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,64120 € | 16,03 € |
| 100 | 0,56650 € | 56,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45120 € | 112,80 € |
| 500 | 0,43292 € | 216,46 € |
| 750 | 0,42375 € | 317,81 € |
| 1.250 | 0,41934 € | 524,17 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |












