TPS61185RGER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 442
Unit Price: 1,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,56498 €
Datasheet
24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61185RGER

DigiKey Part Number
296-27506-2-ND - Tape & Reel (TR)
296-27506-1-ND - Cut Tape (CT)
296-27506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61185RGER
Description
IC LED DRV RGLTR PWM 25MA 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS61185RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
4.2V
Voltage - Supply (Max)
24V
Voltage - Output
38V
Current - Output / Channel
25mA
Frequency
600kHz ~ 2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,57700 €1.731,00 €
6.0000,56433 €3.385,98 €
9.0000,55799 €5.021,91 €
15.0000,55096 €8.264,40 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,27050 €