24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61185RGET

DigiKey Part Number
296-TPS61185RGETTR-ND - Tape & Reel (TR)
296-TPS61185RGETCT-ND - Cut Tape (CT)
296-TPS61185RGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61185RGET
Description
IC LED DRV RGLTR PWM 25MA 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS61185RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
4.2V
Voltage - Supply (Max)
24V
Voltage - Output
38V
Current - Output / Channel
25mA
Frequency
600kHz ~ 2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 442 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,01800 €10,18 €
250,92480 €23,12 €
1000,82230 €82,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,77348 €193,37 €
5000,74396 €371,98 €
7500,72923 €546,92 €
1.2500,71286 €891,08 €
1.7500,70330 €1.230,78 €
2.5000,69412 €1.735,30 €
6.2500,67432 €4.214,50 €
12.5000,66239 €8.279,88 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,68190 €

Other Suppliers on DigiKey

442In Stock
Ships from Rochester Electronics, LLC