Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS25974ARPWR | |
|---|---|
DigiKey Part Number | 296-TPS25974ARPWRTR-ND - Tape & Reel (TR) 296-TPS25974ARPWRCT-ND - Cut Tape (CT) 296-TPS25974ARPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25974ARPWR |
Description | IC ELECTRONIC FUSE 10% 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 7A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25974ARPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 2.7V ~ 23V | |
Current - Output | 7A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,74560 € | 18,64 € |
| 100 | 0,66030 € | 66,03 € |
| 250 | 0,61976 € | 154,94 € |
| 500 | 0,59526 € | 297,63 € |
| 1.000 | 0,57509 € | 575,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55020 € | 1.650,60 € |
| 6.000 | 0,53801 € | 3.228,06 € |
| 9.000 | 0,53191 € | 4.787,19 € |
| 15.000 | 0,52515 € | 7.877,25 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |











