TPS25970LRPWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,13000 €
Datasheet
10-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25970LRPWR

DigiKey Part Number
296-TPS25970LRPWRTR-ND - Tape & Reel (TR)
296-TPS25970LRPWRCT-ND - Cut Tape (CT)
296-TPS25970LRPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25970LRPWR
Description
IC ELECTRONIC FUSE 10% 10VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 7A 10-VQFN-HR (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS25970LRPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±10%
Voltage - Input
2.7V ~ 23V
Current - Output
7A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,84800 €8,48 €
250,76840 €19,21 €
1000,68080 €68,08 €
2500,63904 €159,76 €
5000,61392 €306,96 €
1.0000,59323 €593,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50932 €1.527,96 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,41570 €