Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS259533DSGT | |
|---|---|
DigiKey Part Number | 296-47955-2-ND - Tape & Reel (TR) 296-47955-1-ND - Cut Tape (CT) 296-47955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259533DSGT |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259533DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,63520 € | 15,88 € |
| 100 | 0,56090 € | 56,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52552 € | 131,38 € |
| 500 | 0,50420 € | 252,10 € |
| 750 | 0,49351 € | 370,13 € |
| 1.250 | 0,48166 € | 602,07 € |
| 1.750 | 0,47475 € | 830,81 € |
| 2.500 | 0,46809 € | 1.170,22 € |
| 6.250 | 0,45376 € | 2.836,00 € |
| 12.500 | 0,44512 € | 5.564,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |


