TPS259482LYWPR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,81000 €
Datasheet
12 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259482LYWPR

DigiKey Part Number
296-TPS259482LYWPRTR-ND - Tape & Reel (TR)
296-TPS259482LYWPRCT-ND - Cut Tape (CT)
296-TPS259482LYWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259482LYWPR
Description
3.5-V TO 23-V, 12.2-M, 8-A EFUSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 8A 12-DSBGA (2.43x1.74)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
±10%
Voltage - Input
3.5V ~ 23V
Current - Output
8A
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA (2.43x1.74)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,34000 €13,40 €
251,22200 €30,55 €
1001,09170 €109,17 €
2501,02968 €257,42 €
5000,99226 €496,13 €
1.0000,96148 €961,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,92345 €2.770,35 €
6.0000,90484 €5.429,04 €
9.0000,89552 €8.059,68 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,19010 €