Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS259481LYWPR | |
|---|---|
DigiKey Part Number | 296-TPS259481LYWPRTR-ND - Tape & Reel (TR) 296-TPS259481LYWPRCT-ND - Cut Tape (CT) 296-TPS259481LYWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259481LYWPR |
Description | 3.5-V TO 23-V, 12.2-M, 8-A EFUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 8A 12-DSBGA (2.43x1.74) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 3.5V ~ 23V | |
Current - Output | 8A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (2.43x1.74) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,22200 € | 30,55 € |
| 100 | 1,09170 € | 109,17 € |
| 250 | 1,02968 € | 257,42 € |
| 500 | 0,99226 € | 496,13 € |
| 1.000 | 0,96148 € | 961,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92345 € | 2.770,35 € |
| 6.000 | 0,90484 € | 5.429,04 € |
| 9.000 | 0,89552 € | 8.059,68 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,19010 € |


