Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS2592BLDRCR | |
|---|---|
DigiKey Part Number | 296-41735-2-ND - Tape & Reel (TR) 296-41735-1-ND - Cut Tape (CT) 296-41735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2592BLDRCR |
Description | IC ELECTRONIC FUSE 15% 10VSON |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2592BLDRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±15% | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65600 € | 16,56 € |
| 25 | 1,51440 € | 37,86 € |
| 100 | 1,35820 € | 135,82 € |
| 250 | 1,28360 € | 320,90 € |
| 500 | 1,23868 € | 619,34 € |
| 1.000 | 1,20168 € | 1.201,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05509 € | 3.165,27 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,68620 € |


