
TPS2592BADRCT | |
|---|---|
DigiKey Part Number | 296-37178-2-ND - Tape & Reel (TR) 296-37178-1-ND - Cut Tape (CT) 296-37178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2592BADRCT |
Description | IC ELECTRONIC FUSE 15% 10VSON |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2592BADRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±15% | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83300 € | 18,33 € |
| 25 | 1,67800 € | 41,95 € |
| 100 | 1,50750 € | 150,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42612 € | 356,53 € |
| 500 | 1,37708 € | 688,54 € |
| 750 | 1,35251 € | 1.014,38 € |
| 1.250 | 1,32530 € | 1.656,62 € |
| 1.750 | 1,30938 € | 2.291,41 € |
| 2.500 | 1,29408 € | 3.235,20 € |
| 6.250 | 1,26114 € | 7.882,12 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,96450 € |

