LMX2531LQ1415E/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7.757
Unit Price: 7,30833 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.960
Unit Price: 8,76667 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,25934 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,09148 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,61640 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,61640 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.598
Unit Price: 7,30833 €
Datasheet
LMX2531LQE1415E/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2531LQ1415E/NOPB

DigiKey Part Number
LMX2531LQ1415E/NOPBTR-ND - Tape & Reel (TR)
LMX2531LQ1415E/NOPBCT-ND - Cut Tape (CT)
LMX2531LQ1415E/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2531LQ1415E/NOPB
Description
IC FREQ SYNTH 36WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 1.47GHz 1 36-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2531LQ1415E/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes
Input
Clock
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/No
Frequency - Max
1.47GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.8V ~ 3.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,32000 €13,32 €
1010,54200 €105,42 €
259,84880 €246,22 €
1009,08660 €908,66 €
2508,72332 €2.180,83 €
5008,50430 €4.252,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,67088 €7.670,88 €
Manufacturers Standard Package
Unit Price without VAT:13,32000 €
Unit Price with VAT:16,11720 €