LMX2531LQ1312E/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7.757
Unit Price: 7,30833 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.960
Unit Price: 8,76667 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,09148 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,61640 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.598
Unit Price: 7,30833 €
Datasheet
LMX2531LQE1415E/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2531LQ1312E/NOPB

DigiKey Part Number
296-51374-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2531LQ1312E/NOPB
Description
IC FREQ SYNTH 36WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 1.36GHz 1 36-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2531LQ1312E/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes
Input
Clock
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/No
Frequency - Max
1.36GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.8V ~ 3.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,25934 €7.259,34 €
Manufacturers Standard Package
Unit Price without VAT:7,25934 €
Unit Price with VAT:8,78380 €