Parametric Equivalent
Parametric Equivalent

LM51521QRGRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM51521QRGRRQ1TR-ND - Tape & Reel (TR) 296-LM51521QRGRRQ1CT-ND - Cut Tape (CT) 296-LM51521QRGRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51521QRGRRQ1 |
Description | AUTOMOTIVE 2.2 MHZ WIDE VIN LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 42V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 80%, 94% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Enable, Frequency Control, Ramp, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,33400 € | 23,34 € |
| 25 | 2,14280 € | 53,57 € |
| 100 | 1,93260 € | 193,26 € |
| 250 | 1,83244 € | 458,11 € |
| 500 | 1,77202 € | 886,01 € |
| 1.000 | 1,72231 € | 1.722,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52796 € | 4.583,88 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,75100 € |









