Similar
Similar

LM393LVQDRQ1 | |
|---|---|
DigiKey Part Number | 296-LM393LVQDRQ1TR-ND - Tape & Reel (TR) 296-LM393LVQDRQ1CT-ND - Cut Tape (CT) 296-LM393LVQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393LVQDRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393LVQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 65dB, 80dB PSRR | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24240 € | 6,06 € |
| 100 | 0,21000 € | 21,00 € |
| 250 | 0,19460 € | 48,65 € |
| 500 | 0,18538 € | 92,69 € |
| 1.000 | 0,17775 € | 177,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16971 € | 424,27 € |
| 5.000 | 0,16486 € | 824,30 € |
| 7.500 | 0,16243 € | 1.218,22 € |
| 12.500 | 0,15974 € | 1.996,75 € |
| 17.500 | 0,15817 € | 2.767,97 € |
| 25.000 | 0,15666 € | 3.916,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |














