Parametric Equivalent

LM393LVDR | |
|---|---|
DigiKey Part Number | 296-LM393LVDRTR-ND - Tape & Reel (TR) 296-LM393LVDRCT-ND - Cut Tape (CT) 296-LM393LVDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393LVDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393LVDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 65dB, 80dB PSRR | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14400 € | 3,60 € |
| 100 | 0,12350 € | 12,35 € |
| 250 | 0,11376 € | 28,44 € |
| 500 | 0,10792 € | 53,96 € |
| 1.000 | 0,10308 € | 103,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09797 € | 244,93 € |
| 5.000 | 0,09489 € | 474,45 € |
| 7.500 | 0,09335 € | 700,12 € |
| 12.500 | 0,09164 € | 1.145,50 € |
| 17.500 | 0,09064 € | 1.586,20 € |
| 25.000 | 0,08968 € | 2.242,00 € |
| 62.500 | 0,08762 € | 5.476,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |










