Similar
Similar
Similar
Similar

LM3445MX/NOPB | |
|---|---|
DigiKey Part Number | 296-49206-2-ND - Tape & Reel (TR) 296-49206-1-ND - Cut Tape (CT) 296-49206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3445MX/NOPB |
Description | IC LED DRIVER OFFL TRIAC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3445MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 30kHz ~ 1MHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,63200 € | 6,32 € |
| 25 | 0,57080 € | 14,27 € |
| 100 | 0,50330 € | 50,33 € |
| 250 | 0,47100 € | 117,75 € |
| 500 | 0,45154 € | 225,77 € |
| 1.000 | 0,43552 € | 435,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41861 € | 1.046,52 € |
| 5.000 | 0,40842 € | 2.042,10 € |
| 7.500 | 0,40331 € | 3.024,82 € |
| 12.500 | 0,39766 € | 4.970,75 € |
| 17.500 | 0,39435 € | 6.901,12 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |













