Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

MP4088GJ-Z | |
|---|---|
DigiKey Part Number | MP4088GJ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4088GJ-Z |
Description | IC LED DRVR OFFL TRIAC TSOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Buck, Boost Triac Dimming TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Buck, Boost | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 22kHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |










