Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM3410YMYX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3410YMYX/NOPBTR-ND - Tape & Reel (TR) 296-LM3410YMYX/NOPBCT-ND - Cut Tape (CT) 296-LM3410YMYX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410YMYX/NOPB |
Description | IC LED DRV RGLTR PWM 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3410YMYX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 24V | |
Current - Output / Channel | 2.8A (Switch) | |
Frequency | 525kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,50200 € | 15,02 € |
| 25 | 1,37160 € | 34,29 € |
| 100 | 1,22790 € | 122,79 € |
| 250 | 1,15940 € | 289,85 € |
| 500 | 1,11812 € | 559,06 € |
| 1.000 | 1,08413 € | 1.084,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,03722 € | 3.630,27 € |
| 7.000 | 1,01755 € | 7.122,85 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,44420 € |












