
MAX8901AETA+T | |
|---|---|
DigiKey Part Number | MAX8901AETA+TTR-ND - Tape & Reel (TR) MAX8901AETA+TCT-ND - Cut Tape (CT) MAX8901AETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8901AETA+T |
Description | IC LED DRVR RGLTR PWM 25MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8901AETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.6V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 26V | |
Current - Output / Channel | 25mA | |
Frequency | 750kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,85400 € | 28,54 € |
| 25 | 2,62680 € | 65,67 € |
| 100 | 2,37700 € | 237,70 € |
| 250 | 2,25792 € | 564,48 € |
| 500 | 2,18610 € | 1.093,05 € |
| 1.000 | 2,12699 € | 2.126,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,06461 € | 5.161,53 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,56170 € |

