Similar
Similar
Similar

LM2903QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-40169-2-ND - Tape & Reel (TR) 296-40169-1-ND - Cut Tape (CT) 296-40169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903QDGKRQ1 |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 6mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30840 € | 7,71 € |
| 100 | 0,26870 € | 26,87 € |
| 250 | 0,24980 € | 62,45 € |
| 500 | 0,23836 € | 119,18 € |
| 1.000 | 0,22896 € | 228,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21902 € | 547,55 € |
| 5.000 | 0,21304 € | 1.065,20 € |
| 7.500 | 0,21004 € | 1.575,30 € |
| 12.500 | 0,20672 € | 2.584,00 € |
| 17.500 | 0,20478 € | 3.583,65 € |
| 25.000 | 0,20292 € | 5.073,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |












