DRV8706SQRHBRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,68000 €
Datasheet
M0L1306QRHBRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8706SQRHBRQ1

DigiKey Part Number
296-DRV8706SQRHBRQ1TR-ND - Tape & Reel (TR)
296-DRV8706SQRHBRQ1CT-ND - Cut Tape (CT)
296-DRV8706SQRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8706SQRHBRQ1
Description
AUTOMOTIVE 40-V H-BRIDGE SMART G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM, SPI 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8706SQRHBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
PWM, SPI
Technology
NMOS
Step Resolution
-
Applications
Brushed DC
Current - Output
5mA
Voltage - Supply
4.9V ~ 37V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,16300 €21,63 €
251,98440 €49,61 €
1001,78750 €178,75 €
2501,69364 €423,41 €
5001,63706 €818,53 €
1.0001,59049 €1.590,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,53297 €4.598,91 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,48480 €