Parametric Equivalent

DRV8705SQRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8705SQRHBRQ1TR-ND - Tape & Reel (TR) 296-DRV8705SQRHBRQ1CT-ND - Cut Tape (CT) 296-DRV8705SQRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8705SQRHBRQ1 |
Description | AUTOMOTIVE, 40-V, H-BRIDGE SMART |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM, SPI 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8705SQRHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 5mA | |
Voltage - Supply | 4.9V ~ 37V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00300 € | 20,03 € |
| 25 | 1,83520 € | 45,88 € |
| 100 | 1,65100 € | 165,10 € |
| 250 | 1,56320 € | 390,80 € |
| 500 | 1,51024 € | 755,12 € |
| 1.000 | 1,46668 € | 1.466,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,41286 € | 4.238,58 € |
| 6.000 | 1,38653 € | 8.319,18 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,24280 € |




